Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-391JEC
Order Code2287166
Product Range2929SQ Series
Also Known As2929SQ-391JEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-391JEC
Order Code2287166
Product Range2929SQ Series
Also Known As2929SQ-391JEB
Technical Datasheet
Inductance390nH
RMS Current (Irms)4.4A
Product Range2929SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0145ohm
Self Resonant Frequency590MHz
Product Length12.32mm
Product Width7.49mm
Product Height7.24mm
Technical Specifications
Inductance
390nH
Product Range
2929SQ Series
DC Resistance Max
0.0145ohm
Product Length
12.32mm
Product Height
7.24mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
590MHz
Product Width
7.49mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
Product traceability