Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-271GEB
Order Code2287147
Product Range2222SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-271GEB
Order Code2287147
Product Range2222SQ Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)4.3A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0125ohm
Self Resonant Frequency800MHz
Product Length11.68mm
Product Width5.59mm
Product Height5.69mm
Technical Specifications
Inductance
270nH
Product Range
2222SQ Series
DC Resistance Max
0.0125ohm
Product Length
11.68mm
Product Height
5.69mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 2%
Self Resonant Frequency
800MHz
Product Width
5.59mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425