Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-82NJLC
Order Code2287136
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-82NJLC
Order Code2287136
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)2.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 5%
DC Resistance Max0.0094ohm
Self Resonant Frequency1.3GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
82nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0094ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.3GHz
Product Width
3.56mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability