Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-683JLC
Order Code2287071
Product Range1812PS Series
Also Known As1812PS-683JLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-683JLC
Order Code2287071
Product Range1812PS Series
Also Known As1812PS-683JLB
Technical Datasheet
Inductance68µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Power Inductor Case1812 [4525 Metric]
Product Range1812PS Series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max1.08ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
1812 [4525 Metric]
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 5%
Product Width
4.98mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
670mA
Saturation Current (Isat)
320mA
Product Range
1812PS Series
DC Resistance Max
1.08ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability