Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-392JLB
Order Code2287060RL
Product Range1812PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-392JLB
Order Code2287060RL
Product Range1812PS Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product Range1812PS Series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.11ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.2A
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 5%
Product Width
4.98mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability