Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-222JLC
Order Code2287057
Product Range1812PS Series
Also Known As1812PS-222JLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-222JLC
Order Code2287057
Product Range1812PS Series
Also Known As1812PS-222JLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case1812 [4525 Metric]
Product Range1812PS Series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max0.07ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
1812 [4525 Metric]
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 5%
Product Width
4.98mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
1.7A
Product Range
1812PS Series
DC Resistance Max
0.07ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability