Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-154KLB
Order Code2287106
Product Range1812PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-154KLB
Order Code2287106
Product Range1812PS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product Range1812PS Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
1812PS Series
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Width
4.98mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
200mA
Power Inductor Case
1812 [4525 Metric]
DC Resistance Max
2.2ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323