Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-223XGLB
Order Code2287003RL
Product Range1812CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-223XGLB
Order Code2287003RL
Product Range1812CS Series
Technical Datasheet
Inductance22µH
DC Resistance Max11.5ohm
Self Resonant Frequency40MHz
DC Current Rating155mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
DC Resistance Max
11.5ohm
DC Current Rating
155mA
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability