Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1606-7GLC
Order Code2285533
Product RangeMicro Spring 1606 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1606-7GLC
Order Code2285533
Product RangeMicro Spring 1606 Series
Technical Datasheet
Inductance7.15nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 1606 Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency6GHz
Product Length4.19mm
Product Width3.43mm
Product Height1.58mm
Alternatives for 1606-7GLC
1 Product Found
Product Overview
The Micro Spring series small Air Core Inductor with tin-silver over copper termination. It features high Q and tight tolerances.
- Acrylic jacket provides a flat top for pick and place
- Solder coated leads ensure reliable soldering
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial, Automotive
Technical Specifications
Inductance
7.15nH
Product Range
Micro Spring 1606 Series
DC Resistance Max
0.01ohm
Product Length
4.19mm
Product Height
1.58mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
6GHz
Product Width
3.43mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability