Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0GLB
Order Code2285527
Product RangeMini Spring 1508 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0GLB
Order Code2285527
Product RangeMini Spring 1508 Series
Technical Datasheet
Inductance9nH
RMS Current (Irms)4A
Product RangeMini Spring 1508 Series
Inductance Tolerance± 2%
DC Resistance Max0.0034ohm
Self Resonant Frequency4GHz
Product Length3.94mm
Product Width3.43mm
Product Height2.01mm
Product Overview
Applications
Automotive
Technical Specifications
Inductance
9nH
Product Range
Mini Spring 1508 Series
DC Resistance Max
0.0034ohm
Product Length
3.94mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
3.43mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013