Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-16SMJLD
Order Code2286984
Product RangeMaxi Spring 132 Series
Also Known As132-16SMJLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-16SMJLD
Order Code2286984
Product RangeMaxi Spring 132 Series
Also Known As132-16SMJLB
Technical Datasheet
Inductance307nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.035ohm
Self Resonant Frequency660MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
307nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
660MHz
Product Width
6.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability