Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-09SMJLB
Order Code2286976RL
Product RangeMaxi Spring 132 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-09SMJLB
Order Code2286976RL
Product RangeMaxi Spring 132 Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)3.5A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.015ohm
Self Resonant Frequency1.14GHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
90nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.015ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.14GHz
Product Width
6.1mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059