Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-42NMEB
Order Code2343764RL
Product Range1212VS Series
Also Known As1212VS-42NMEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-42NMEB
Order Code2343764RL
Product Range1212VS Series
Also Known As1212VS-42NMEB
Technical Datasheet
Inductance42nH
RMS Current (Irms)52A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max770µohm
Self Resonant Frequency557MHz
Product Length12mm
Product Width11.5mm
Product Height7.6mm
Technical Specifications
Inductance
42nH
Product Range
1212VS Series
DC Resistance Max
770µohm
Product Length
12mm
Product Height
7.6mm
RMS Current (Irms)
52A
Inductance Tolerance
± 20%
Self Resonant Frequency
557MHz
Product Width
11.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027