Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MEB
Order Code2343760RL
Product Range1212VS Series
Also Known As1212VS-111MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MEB
Order Code2343760RL
Product Range1212VS Series
Also Known As1212VS-111MEB
Technical Datasheet
Inductance117nH
RMS Current (Irms)44A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max0.00143ohm
Self Resonant Frequency399MHz
Product Length12mm
Product Width11.5mm
Product Height11.3mm
Technical Specifications
Inductance
117nH
Product Range
1212VS Series
DC Resistance Max
0.00143ohm
Product Length
12mm
Product Height
11.3mm
RMS Current (Irms)
44A
Inductance Tolerance
± 20%
Self Resonant Frequency
399MHz
Product Width
11.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability