Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-532MLB
Order Code2458113
Product Range1206USB Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-532MLB
Order Code2458113
Product Range1206USB Series
Technical Datasheet
DC Current Rating600mA
Inductance319nH
Product Range1206USB Series
Impedance530ohm
Common Mode Filter Case3.2mm x 1.6mm x 1.83mm
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Qualification-
Technical Specifications
DC Current Rating
600mA
Product Range
1206USB Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.83mm
Product Width
1.6mm
Qualification
-
Inductance
319nH
Impedance
530ohm
Product Length
3.2mm
Product Height
1.83mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037