Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-270XGLB
Order Code2286901
Product Range1206CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-270XGLB
Order Code2286901
Product Range1206CS Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.11ohm
Self Resonant Frequency1.8GHz
DC Current Rating1A
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Technical Specifications
Inductance
27nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
DC Resistance Max
0.11ohm
DC Current Rating
1A
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023