Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-79NMEB
Order Code2343727
Product Range1010VS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-79NMEB
Order Code2343727
Product Range1010VS Series
Technical Datasheet
Inductance79nH
RMS Current (Irms)25A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max0.00211ohm
Self Resonant Frequency386MHz
Product Length10mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
79nH
Product Range
1010VS Series
DC Resistance Max
0.00211ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
25A
Inductance Tolerance
± 20%
Self Resonant Frequency
386MHz
Product Width
10mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082