Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-682KLC
Order Code2286875
Product Range1008PS Series
Also Known As1008PS-682KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-682KLC
Order Code2286875
Product Range1008PS Series
Also Known As1008PS-682KLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product Range1008PS Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
1008PS Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.3A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.58ohm
Product Length
3.81mm
Product Height
2.74mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability