Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-393KLB
Order Code2286881RL
Product Range1008PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-393KLB
Order Code2286881RL
Product Range1008PS Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product Range1008PS Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.85ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
1.85ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
490mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Product Width
3.78mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132