Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-R47TGLC
Order Code2286803RL
Product Range1008HT Series
Also Known As1008HT-R47TGLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-R47TGLC
Order Code2286803RL
Product Range1008HT Series
Also Known As1008HT-R47TGLB
Technical Datasheet
Inductance470nH
DC Resistance Max1.65ohm
Self Resonant Frequency530MHz
DC Current Rating240mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008HT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.67mm
Product Width2.41mm
Product Height1.14mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
530MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.41mm
DC Resistance Max
1.65ohm
DC Current Rating
240mA
Product Range
1008HT Series
Inductor Construction
Unshielded
Product Length
2.67mm
Product Height
1.14mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability