Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-R33TGLB
Order Code2286801RL
Product Range1008HT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-R33TGLB
Order Code2286801RL
Product Range1008HT Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.35ohm
Self Resonant Frequency635MHz
DC Current Rating250mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008HT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.67mm
Product Width2.41mm
Product Height1.14mm
Technical Specifications
Inductance
330nH
Self Resonant Frequency
635MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.41mm
DC Resistance Max
1.35ohm
DC Current Rating
250mA
Product Range
1008HT Series
Inductor Construction
Unshielded
Product Length
2.67mm
Product Height
1.14mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018