Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-3N3TJLC
Order Code2286806RL
Product Range1008HT Series
Also Known As1008HT-3N3TJLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HT-3N3TJLC
Order Code2286806RL
Product Range1008HT Series
Also Known As1008HT-3N3TJLB
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.025ohm
Self Resonant Frequency7.9GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008HT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.67mm
Product Width2.41mm
Product Height1.14mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
7.9GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.41mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.025ohm
DC Current Rating
1A
Product Range
1008HT Series
Inductor Construction
Unshielded
Product Length
2.67mm
Product Height
1.14mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability