Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-080XGLB
Order Code2286728RL
Product Range1008CT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-080XGLB
Order Code2286728RL
Product Range1008CT Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.22ohm
Self Resonant Frequency5GHz
DC Current Rating600mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008CT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height1.27mm
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
5GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
0.22ohm
DC Current Rating
600mA
Product Range
1008CT Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.27mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018