Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-8N1GLB
Order Code2286588
Product Range0908SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-8N1GLB
Order Code2286588
Product Range0908SQ Series
Technical Datasheet
Inductance8.1nH
RMS Current (Irms)4.4A
Product Range0908SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.006ohm
Self Resonant Frequency5.2GHz
Product Length1.473mm
Product Width2.134mm
Product Height1.829mm
Technical Specifications
Inductance
8.1nH
Product Range
0908SQ Series
DC Resistance Max
0.006ohm
Product Length
1.473mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
2.134mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability