Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-17NJLB
Order Code2286621
Product Range0807SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-17NJLB
Order Code2286621
Product Range0807SQ Series
Technical Datasheet
Inductance17nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.009ohm
Self Resonant Frequency4GHz
Product Length2.286mm
Product Width1.829mm
Product Height1.524mm
Technical Specifications
Inductance
17nH
Product Range
0807SQ Series
DC Resistance Max
0.009ohm
Product Length
2.286mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
1.829mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability