Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NJLC
Order Code2286613RL
Product Range0807SQ Series
Also Known As0807SQ-10NJLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NJLC
Order Code2286613RL
Product Range0807SQ Series
Also Known As0807SQ-10NJLB
Technical Datasheet
Inductance10.2nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.007ohm
Self Resonant Frequency4GHz
Product Length1.625mm
Product Width1.829mm
Product Height1.524mm
Technical Specifications
Inductance
10.2nH
Product Range
0807SQ Series
DC Resistance Max
0.007ohm
Product Length
1.625mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
1.829mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability