Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-8N9GLB
Order Code2286589
Product Range0806SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-8N9GLB
Order Code2286589
Product Range0806SQ Series
Technical Datasheet
Inductance8.9nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.007ohm
Self Resonant Frequency4.3GHz
Product Length1.626mm
Product Width1.829mm
Product Height1.397mm
Alternatives for 0806SQ-8N9GLB
1 Product Found
Product Overview
The 0806SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- All values available in 2% tolerance
- Current handling as high as 4.4A
- Up to 130 excellent Q factors
- 20 Inductance values from 5.5 to 27nH
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial
Technical Specifications
Inductance
8.9nH
Product Range
0806SQ Series
DC Resistance Max
0.007ohm
Product Length
1.626mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.3GHz
Product Width
1.829mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027