Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-16NJLB
Order Code2286619
Product Range0806SQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-16NJLB
Order Code2286619
Product Range0806SQ Series
Technical Datasheet
Inductance15.7nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.009ohm
Self Resonant Frequency4.4GHz
Product Length2.286mm
Product Width1.829mm
Product Height1.397mm
Technical Specifications
Inductance
15.7nH
Product Range
0806SQ Series
DC Resistance Max
0.009ohm
Product Length
2.286mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.4GHz
Product Width
1.829mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027