Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-421MRC
Order Code2780234
Product Range0805USBF Series
Also Known As0805USBF-421MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-421MRC
Order Code2780234
Product Range0805USBF Series
Also Known As0805USBF-421MRB
Technical Datasheet
DC Current Rating500mA
Inductance28nH
Product Range0805USBF Series
Impedance140ohm
Common Mode Filter Case2.03mm x 1.27mm x 1.4mm
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
QualificationAEC-Q200
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Current Rating
500mA
Product Range
0805USBF Series
Common Mode Filter Case
2.03mm x 1.27mm x 1.4mm
Product Width
1.27mm
Qualification
AEC-Q200
Inductance
28nH
Impedance
140ohm
Product Length
2.03mm
Product Height
1.4mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability