Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-372MRB
Order Code2780233RL
Product Range0805USBF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-372MRB
Order Code2780233RL
Product Range0805USBF Series
Technical Datasheet
DC Current Rating500mA
Inductance241nH
Product Range0805USBF Series
Impedance930ohm
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
QualificationAEC-Q200
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Current Rating
500mA
Product Range
0805USBF Series
Product Length
2.03mm
Product Height
1.4mm
SVHC
No SVHC (12-Jan-2017)
Inductance
241nH
Impedance
930ohm
Product Width
1.27mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016