Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-823KLB
Order Code2286577RL
Product Range0805PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-823KLB
Order Code2286577RL
Product Range0805PS Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product Range0805PS Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max6ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
6ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
110mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Product Width
3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability