Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-332KLB
Order Code2286565
Product Range0805PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-332KLB
Order Code2286565
Product Range0805PS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product Range0805PS Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.5ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
0805PS Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Product Width
3mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
550mA
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
0.5ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062