Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-272KLB
Order Code2286564RL
Product Range0805PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-272KLB
Order Code2286564RL
Product Range0805PS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product Range0805PS Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
0.35ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability