Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-122XJRB
Order Code2286346RL
Product Range0805AF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-122XJRB
Order Code2286346RL
Product Range0805AF Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.64ohm
Self Resonant Frequency375MHz
DC Current Rating440mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
375MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.73mm
DC Resistance Max
0.64ohm
DC Current Rating
440mA
Product Range
0805AF Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability