Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-562KLB
Order Code2286327
Product Range0603PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-562KLB
Order Code2286327
Product Range0603PS Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product Range0603PS Series
Power Inductor Case2.59mm x 2.08mm x 1.8mm
DC Resistance Max1.23ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
1.23ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
410mA
Saturation Current (Isat)
250mA
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
Inductance Tolerance
± 10%
Product Width
2.08mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028