Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-72NXGLB
Order Code2286247RL
Product Range0603LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-72NXGLB
Order Code2286247RL
Product Range0603LS Series
Technical Datasheet
Inductance72nH
DC Resistance Max0.12ohm
Self Resonant Frequency1.4GHz
DC Current Rating1.4A
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
Technical Specifications
Inductance
72nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
DC Resistance Max
0.12ohm
DC Current Rating
1.4A
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006