Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-3N7XJLU
Order Code2285893
Product Range0403HQ Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-3N7XJLU
Order Code2285893
Product Range0403HQ Series
Technical Datasheet
Inductance3.7nH
DC Resistance Max0.018ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case Style0403 [1008 Metric]
Inductor Case / Package0403 [1008 Metric]
Product Range0403HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.86mm
Product Height0.71mm
Technical Specifications
Inductance
3.7nH
Self Resonant Frequency
-
Inductor Case Style
0403 [1008 Metric]
Product Range
0403HQ Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.71mm
DC Resistance Max
0.018ohm
DC Current Rating
1.8A
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.86mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002