Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402PA-5N8XGLU
Order Code2285879RL
Product Range0402PA Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402PA-5N8XGLU
Order Code2285879RL
Product Range0402PA Series
Technical Datasheet
Inductance5.8nH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package0402 [1005 Metric]
Product Range0402PA Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
Technical Specifications
Inductance
5.8nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
DC Resistance Max
-
DC Current Rating
1.3A
Product Range
0402PA Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability