Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-3N6XGLU
Order Code2285655
Product Range0402CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-3N6XGLU
Order Code2285655
Product Range0402CS Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.066ohm
Self Resonant Frequency6.8GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
6.8GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001