Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-330XJLW
Order Code2285627RL
Product Range0402AF Series
Also Known As0402AF-330XJLU
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-330XJLW
Order Code2285627RL
Product Range0402AF Series
Also Known As0402AF-330XJLU
Technical Datasheet
Inductance33nH
DC Resistance Max0.06ohm
Self Resonant Frequency2.3GHz
DC Current Rating1.4A
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
Technical Specifications
Inductance
33nH
Self Resonant Frequency
2.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
DC Resistance Max
0.06ohm
DC Current Rating
1.4A
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability