Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-0N5XKLU
Order Code2285584RL
Product Range0201DS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-0N5XKLU
Order Code2285584RL
Product Range0201DS Series
Technical Datasheet
Inductance0.5nH
DC Resistance Max0.02ohm
Self Resonant Frequency23.5GHz
DC Current Rating1.25A
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
Technical Specifications
Inductance
0.5nH
Self Resonant Frequency
23.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.46mm
DC Resistance Max
0.02ohm
DC Current Rating
1.25A
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001