Coilcraft SER80xx High Current Shielded Power Inductors
Coilcraft SER80xx series shielded power inductors. Available in Low DCR and High Isat versions. Suitable for a broad range of applications.
- Available in low DCR and high Isat versions
- Saturation current ratings up to 53 Amps
- Exceptionally low DC resistance
- Inductance values from 0.50 uH to 10.0 uH

Product Description
New from Coilcraft the SER80xx Series of High-Current Shielded Power Inductors are rated RoHS Halogen Free. Available in two different versions:
- Low DCR (8 inductance values from 0.50 uH to 10.0 uH, with max DCR as low as 2.50 mOhms)
- High Isat (Saturation current ratings up to 53 Amps & 8 inductance values from 0.20 uH to 4.0 uH)
With the Low DCR version ideal for high average current applications and the High Isat SER80xx being perfect for high peak current applications the SER80xx range is remarkably versatile.
With a 8.8mm/8.5mm and 3rd terminal for stable board mounting the SER80xx provides great stability and a small footprint allowing designers to optimize real-estate on any PCB, while the different versions provide the perfect components for your design. Both versions are RoHS compliant and 260°C compatible.
8 Different Inductance Values
Both Low DCR & High Isat versions of the SER80xx are available in 8 inductance values
- Low DCR 0.50 uH to 10.0 uH Max DCR 2.50 mOhms -High Isat 0.20 uH to 4.0 uH.
Remarkable Versatility
Available in two versions allowing you to tailor your design for high average current or high peak current applications.
RoHS Compliant
Both versions of the SER80xx are RoHS compliant, Halogen Free and 260°C compatible.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SER8050-501MEB
|
2288920 |
Power Inductor (SMD), 500 nH, 13.52 A, Shielded, 19.4 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 500nH | 13.52A | Shielded | 19.4A | SER80xx Series | 8.8mm x 8.5mm x 5mm | 2500µohm | ± 20% | 8.8mm | 8.5mm | 5mm | ||
SER8050-112MEC
|
2288921 |
Power Inductor (SMD), 1.1 µH, 11.97 A, Shielded, 12.22 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
5 in stock + Check Stock & Lead Times 5 in stock for next day delivery (UK stock)
More stock available week commencing 08/06/26 |
Each (Supplied on Cut Tape)
|
1+ £2.68 £3.22 10+ £2.09 £2.51 25+ £1.93 £2.32 50+ £1.79 £2.15 100+ £1.64 £1.97 250+ £1.39 £1.67 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
1.1µH | 11.97A | Shielded | 12.22A | SER80xx Series | 8.8mm x 8.5mm x 5mm | 3500µohm | ± 20% | 8.8mm | 8.5mm | 5mm | |
SER8050-202MEC
|
2288922 |
Power Inductor (SMD), 2 µH, 10.79 A, Shielded, 7.94 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each (Supplied on Cut Tape)
|
1+ £2.68 £3.22 10+ £2.09 £2.51 25+ £1.93 £2.32 50+ £1.79 £2.15 100+ £1.64 £1.97 250+ £1.39 £1.67 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
2µH | 10.79A | Shielded | 7.94A | SER80xx Series | 8.8mm x 8.5mm x 5mm | 5880µohm | ± 20% | 8.8mm | 8.5mm | 5mm | |
SER8052-312MEC
|
2288923 |
Power Inductor (SMD), 3.1 µH, 8.71 A, Shielded, 6.58 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each (Supplied on Cut Tape)
|
1+ £2.68 £3.22 10+ £2.09 £2.51 25+ £1.93 £2.32 50+ £1.79 £2.15 100+ £1.64 £1.97 250+ £1.39 £1.67 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
3.1µH | 8.71A | Shielded | 6.58A | SER80xx Series | - | 7200µohm | ± 20% | 8.8mm | 8.5mm | 5.2mm | |
SER8052-452MEC
|
2288924 |
Power Inductor (SMD), 4.5 µH, 7.68 A, Shielded, 4.76 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 4.5µH | 7.68A | Shielded | 4.76A | SER80xx Series | - | 9500µohm | ± 20% | 8.8mm | 8.5mm | 5.2mm | ||
SER8052-612MEB
|
2288925 |
Power Inductor (SMD), 6.1 µH, 7.31 A, Shielded, 3.44 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 6.1µH | 7.31A | Shielded | 3.44A | SER80xx Series | 8.8mm x 8.5mm x 5.2mm | 9500µohm | ± 20% | 8.8mm | 8.5mm | 5.2mm | ||
SER8052-802MEC
|
2288926 |
Power Inductor (SMD), 8 µH, 6.31 A, Shielded, 2.9 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each (Supplied on Cut Tape)
|
1+ £2.68 £3.22 10+ £2.09 £2.51 25+ £1.93 £2.32 50+ £1.79 £2.15 100+ £1.64 £1.97 250+ £1.39 £1.67 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
8µH | 6.31A | Shielded | 2.9A | SER80xx Series | 8.8mm x 8.5mm x 5.2mm | 0.01433ohm | ± 20% | 8.8mm | 8.5mm | 5.2mm | |
SER8052-103MEB
|
2288927 |
Power Inductor (SMD), 10 µH, 6.32 A, Shielded, 2.24 A, SER80xx Series COILCRAFT
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each (Supplied on Cut Tape)
|
1+ £2.68 £3.22 10+ £2.09 £2.51 25+ £1.93 £2.32 50+ £1.79 £2.15 100+ £1.64 £1.97 250+ £1.39 £1.67 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
10µH | 6.32A | Shielded | 2.24A | SER80xx Series | - | 0.01433ohm | ± 20% | 8.8mm | 8.5mm | 5.2mm |