Print Page
CXT-20
Cable Gland, M20, 6.5 mm, 14 mm, Brass, IP66
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCMP
Manufacturer Part NoCXT-20
Order Code297835
Technical Datasheet
Thread SizeM20
Cable Diameter Min6.5mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66
Product Range-
Technical Specifications
Thread Size
M20
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
6.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18