Print Page
A2-20S
Cable Gland, M20, 6.1 mm, 11.7 mm, Brass, Metallic - Unfinished, IP66, IP67, IP68
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCMP
Manufacturer Part NoA2-20S
Order Code297793
Technical Datasheet
Thread SizeM20
Cable Diameter Min6.1mm
Cable Diameter Max11.7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP66, IP67, IP68
Product Range-
Alternatives for A2-20S
1 Product Found
Technical Specifications
Thread Size
M20
Cable Diameter Max
11.7mm
Gland Colour
Metallic - Unfinished
Product Range
-
Cable Diameter Min
6.1mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16