Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0002F
Order Code1228929
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0002F
Order Code1228929
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ589nm
Luminous Flux @ Test240lm
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-65°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating9.1W
Forward Current @ Test700mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
589nm
Supply Voltage
-
Operating Temperature Min
-65°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
MSL
-
LED Colour
Amber
Luminous Flux @ Test
240lm
Power Module Configuration
Circular
Operating Temperature Max
100°C
Power Rating
9.1W
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23