Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0001C
Order Code1228883
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0001C
Order Code1228883
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test19lm
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-65°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating2.8W
Forward Current @ Test700mA
LED Module TypeBoard + LED
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Supply Voltage
-
Operating Temperature Min
-65°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
LED Colour
Blue
Luminous Flux @ Test
19lm
Power Module Configuration
Circular
Operating Temperature Max
100°C
Power Rating
2.8W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112