Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA31WW15D13L
Order Code1228953
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA31WW15D13L
Order Code1228953
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If400mA
Forward Voltage-
Luminous Intensity-
Viewing Angle110°
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
400mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002