Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA30DY15D13L
Order Code1228951
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA30DY15D13L
Order Code1228951
Technical Datasheet
LED ColourAmber
LED MountingSMD
Forward Current If400mA
Forward Voltage2.5V
Wavelength Typ595nm
Luminous Intensity-
Viewing Angle128°
Lens Shape-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Amber
Forward Current If
400mA
Wavelength Typ
595nm
Viewing Angle
128°
MSL
-
LED Mounting
SMD
Forward Voltage
2.5V
Luminous Intensity
-
Lens Shape
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005