Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMD5075C
Order Code1139552
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMD5075C
Order Code1139552
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.6V
Wavelength Typ660nm
Luminous Intensity1.5mcd
Viewing Angle90°
Lens ShapeRound
Alternatives for CMD5075C
1 Product Found
Technical Specifications
LED Colour
Red
Bulb Size
T-1 (3mm)
Forward Voltage
1.6V
Luminous Intensity
1.5mcd
Lens Shape
Round
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
90°
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014