Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No687
Order Code1139303
Technical Datasheet
Supply Voltage24V
Average Bulb Life10000h
Product Range-
Product Overview
The 687 is an Incandescent Lamp with midget screw base and C-2F filament.
- 40mA Nominal current
- 3Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
24V
Product Range
-
Average Bulb Life
10000h
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726